M4A5-128/64-10YNC | Lattice Semiconductor

E²CMOS complex programmable logic device (CPLD), 5 V, 64, 0 °C, M4A5-128/64-10YNC

Order No.: 64S2605
EAN: 4099879145826
MPN:
M4A5-128/64-10YNC
Lattice Semiconductor
M4A5-128/64-10YNC Lattice Semiconductor CPLD
Image may differ
Unit Price (€ / pc.)
51.4675 € *
Available: 0 pcs.
Available in 5 Days: 152 pcs.
Leadtime: 22 Weeks **
Total Price:
51.47 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4675 €
5 pcs.
47.6476 €
10 pcs.
44.9463 €
25 pcs.
42.4116 €
50 pcs.
40.3886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Complex programmable logic device, M4A5-128/64-10YNC, Lattice Semiconductor

The M4A5-128/64-10YNC is a high performance E2CMOS in-system programmable logic and offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost.

Features

  • Flexible architecture for rapid logic designs
  • Flexible architecture for a wide range of design styles
  • Advanced E2CMOS process provides high-performance, cost-effective solutions
  • Safe for mixed supply voltage system designs
  • Individual output slew rate control
Technical specifications
Number of I/Os 64
Number of macro cells 128
Enclosure BQFP-100
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Voltage 4.75-5.25 V
Propagation Delay 10 s
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Original Packaging Tray with 66 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes