M4A5-64/32-10VNC48 | Lattice Semiconductor
E²CMOS complex programmable logic device (CPLD), 5 V, 32, 0 °C
Complex programmable logic device, M4A5-64/32-10VNC48, Lattice Semiconductor
The M4A5-64/32-10VNC48 is a high performance E2CMOS in-system programmable logic and offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost.
Features
- Flexible architecture for rapid logic designs
- Flexible architecture for a wide range of design styles
- Advanced E2CMOS process provides high-performance, cost-effective solutions
- Safe for mixed supply voltage system designs
- Individual output slew rate control
Anzahl der I/Os | 32 | |
Anzahl der Makrozellen | 64 | |
Gehäuse | TQFP-48 | |
max. Temperatur | 70 °C | |
min. Temperatur | 0 °C | |
Montage | SMD | |
Spannung | 4,75-5,25 V | |
Verzögerungszeit | 10 s |
Ursprungsland | MY |
Zolltarifnummer | 85423390 |
MSL | MSL 3 |
Originalverpackung | Tray mit 250 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |