M4A5-96/48-10VNC | Lattice Semiconductor
E²CMOS complex programmable logic device (CPLD), 5 V, 48, 0 °C
Order No.: 64S2603
EAN: 4099879145802
MPN:
M4A5-96/48-10VNC
Unit Price (€ / pc.)
25.4898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,294.08 € *
Price list
Quantity
Price per unit*
90 pcs.
25.4898 €
450 pcs.
23.2169 €
900 pcs.
21.6580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Complex programmable logic device, M4A5-96/48-10VNC, Lattice Semiconductor
The M4A5-96/48-10VNC is a high performance E2CMOS in-system programmable logic and offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost.
Features
- Flexible architecture for rapid logic designs
- Flexible architecture for a wide range of design styles
- Advanced E2CMOS process provides high-performance, cost-effective solutions
- Safe for mixed supply voltage system designs
- Individual output slew rate control
Technical specifications
Number of I/Os | 48 | |
Number of macro cells | 96 | |
Enclosure | LQFP-100 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 4,75-5,25 V | |
Propagation Delay | 10 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Tray mit 90 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |