LCMXO2-1200HC-4TG144I | Lattice Semiconductor

MachXO2 Family 2.5V/3.3V LCMXO2-1200HC-4TG144I

Order No.: 64S2623
EAN: 4099879145444
MPN:
LCMXO2-1200HC-4TG144I
LCMXO2-1200HC-4TG144I Lattice Semiconductor FPGA
Image may differ
Unit Price (€ / pc.)
20.4561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,227.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
20.4561 €

Field programmable gate array, LCMXO2-1200HC-4TG144I, Lattice Semiconductor

The LCMXO2-1200HC-4TG144C is a ultra low power, instant-on, non-volatile PLDs has six devices with densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition to LUT-based, low-cost programmable logic this device features Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), preengineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I2 C controller and timer/counter. These features allow this device to be used in low cost, high volume consumer and system applications.

Features

  • Flexible logic architecture
  • Ultra low power devices
  • Embedded and distributed memory
  • On-chip user flash memory
  • Pre-engineered source synchronous I/O
  • Non-volatile, infinitely reconfigurable
Technical specifications
Enclosure TQFP-144
Assembly SMD
Number of LABs/CLBs 160
Number of logical elements 1280
Memory size 65,536 kbit
Number of I/Os 107
Voltage 2,375-3,465 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
SVHC free Yes