LCR PRO1 | LCR Research
LCR METER LCR PRO1
Order No.: 20K1293
EAN: 4099891457839
MPN:
LCR PRO1
Unit Price (€ / pc.)
445.2147 € *
Available: 1 pcs.
Total Price:
445.21 € *
Price list
Quantity
Price per unit*
1 pcs.
445.2147 €
3 pcs.
431.8629 €
10 pcs.
417.0236 €
*incl. VAT plus shipping costs
Subject to prior sale
LCR-Meter with tweezers Probe, LCR PRO1, LCR Research
LCR Pro1 integrates a pair of tweezers like probes and an LCR meter into a single compact, lightweight, battery powered device. It is an all-in-one portable device that provides a simple and efficient solution for not only measuring passive components, but also making in-circuit debugging.
LCR Pro1 is an ideal device for many applications including components verification and sorting, production lines, laboratory and service center, in-field repair and more.
Technical specifications
Filter | Property | Value |
---|---|---|
Resistance Range | 0.02 Ω to 10 MΩ | |
Measuring frequencies | 1-100 kHz | |
Inductance range | 1 nH-1 H | |
Capacity range | 0.1 pF to 10 mF | |
Product type | LCR meter |
Download
Logistics
Property | Value |
---|---|
Country of origin | CA |
Customs tariff number | 90303100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |