05144.123.003 | LEAR Corporation

Faston plug, 2.8 x 0.8 mm, L 12.6 mm, uninsulated, straight, 0.5-1.0 mm², 05144.123.003

Order No.: 05F460
EAN: 3597470002735
MPN:
05144.123.003
05144.123.003 LEAR Corporation Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 2,781 pcs.
Leadtime: On Request **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1535 €
100 pcs.
0.1345 €
500 pcs.
0.1178 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab terminal, 05144.123.003, LEAR Corporation

Made of bright brass.

Technical attributes (type, mating width x mating thickness, for conductor cross-section): 05144, 2.8 x 0.8 mm, 0.5 to 1.0 mm².

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachstecker
Bauform gerade
Isoliert No
Länge 12.6 mm
Leiterquerschnitt 0,5-1,0 mm²
Material Messing
Steckbreite x Steckdicke 2,8 x 0,8 mm
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes