35038.000.000 | LEAR Corporation

Round plug, Ø 4 mm, insulated, straight, red, 0.5-1.0 mm², 35038.000.000

Order No.: 07F660
EAN: 4099889612486
MPN:
35038.000.000
35038.000.000 LEAR Corporation Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 1,730 pcs.
Leadtime: 2 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
20 pcs.
0.4046 €
50 pcs.
0.3451 €
100 pcs.
0.3023 €
500 pcs.
0.2523 €
1000 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connectors, 35038.000.000, LEAR Corporation

Made of tinned brass, crimp connection; Insulation: PVC.

Technical attributes (type, pin thickness, for conductor cross-section, color): 35038, 4.0 mm, 0.5 to 1.0 mm², red.

Technical specifications
Connection Crimpanschluss
Version Rundstecker
Design gerade
diameter 4 mm
Insulation colour rot
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Material Messing, verzinnt
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes