35135.000.000 | LEAR Corporation

Faston plug, 6.3 x 0.8 mm, L 22 mm, insulated, straight, red, 0.5-1.0 mm², 35135.000.000

Order No.: 05F482
EAN: 4099889611823
MPN:
35135.000.000
35135.000.000 LEAR Corporation Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 2,610 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2880 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab terminal, 35135.000.000, LEAR Corporation

Made of tinned brass, insulated (PVC).

Mating width 6.3 mm, type 35.

Dimensions: l1 22, l2 8.0 mm.

Technical attributes (type, mating width x mating thickness, conductor cross-section, color): 35135, 6.3 x 0.8 mm, 0.5 to 1.0 mm², red.

Technical specifications
Connection Crimpanschluss
Version Flachstecker
Design gerade
Insulation colour rot
Isolated Yes
Length 22 mm
Cable cross-section 0,5-1,0 mm²
Material Messing, verzinnt
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes