35144.000.000 | LEAR Corporation

Faston plug, 2.8 x 0.8 mm, L 14.6 mm, insulated, straight, red, 0.5-1.0 mm², 35144.000.000

Order No.: 05F480
EAN: 4099889611816
MPN:
35144.000.000
35144.000.000 LEAR Corporation Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.2368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
710.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2368 €

Tab terminal, 35144.000.000, LEAR Corporation

Made of tinned brass, insulated (PVC).

Mating width 2.8 mm, type 35.

Dimensions: l1 14.6, l2 5.5 mm.

Technical attributes (type, mating width x mating thickness, conductor cross-section, color): 35144, 2.8 x 0.8 mm, 0.5 to 1.0 mm², red.

Technical specifications
Connection Crimpanschluss
Version Flachstecker
Design gerade
Insulation colour rot
Isolated Yes
Length 14.6 mm
Cable cross-section 0,5-1,0 mm²
Material Messing, verzinnt
Plug width x plug thickness 2,8 x 0,8 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes