35259.000.000 | LEAR Corporation

Faston plug, 6.3 x 0.8 mm, L 22 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 35259.000.000

Order No.: 05F484
EAN: 4099889611830
MPN:
35259.000.000
35259.000.000 LEAR Corporation Flat Plugs
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 831 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2701 €
500 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab terminal, 35259.000.000, LEAR Corporation

Made of tinned brass, insulated (PVC).

Mating width 6.3 mm, type 35.

Dimensions: l1 22, l2 8.0 mm.

Technical attributes (type, mating width x mating thickness, conductor cross-section, color): 35259, 6.3 x 0.8 mm, 1.5 to 2.5 mm², blue.

Technical specifications
Connection Crimpanschluss
Version Flachstecker
AWG cross-section AWG 16-14
Design gerade
Insulation colour blau
Isolated Yes
Length 22 mm
Cable cross-section 1,5-2,5 mm²
Material Messing, verzinnt
Plug width x plug thickness 6,3 x 0,8 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes