35004.000.000 | LEAR Corporation
Insulating sleeve, PVC, red, 35004.000.000
Order No.: 07F650
EAN: 4099889629569
MPN:
35004.000.000
Unit Price (€ / pc.)
0.4403 € *
Available: 460 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3094 €
500 pcs.
0.2785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 35004.000.000, LEAR Corporation
Made of tinned bronze, with crimp connection; Insulation: PVC.
Technical attributes (type, pin thickness, for conductor cross-section, color): 35004, 4.0 mm, 0.5 to 1.0 mm², red.
Technical specifications
Colour | rot | |
Length | 22 mm | |
Material | PVC |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |