35005.000.000 | LEAR Corporation

Insulating sleeve, PVC, blue, 35005.000.000

Order No.: 07F652
EAN: 4099889629576
MPN:
35005.000.000
35005.000.000 LEAR Corporation Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 538 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
50 pcs.
0.2761 €
100 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 35005.000.000, LEAR Corporation

Made of tinned bronze, with crimp connection; Insulation: PVC.

Technical attributes (type, pin thickness, for conductor cross-section, color): 35005, 5.0 mm, 1.5 to 2.5 mm², blue.

Technical specifications
Colour blau
Length 22 mm
Material PVC
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes