35047.000.000 | LEAR Corporation

Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 35047.000.000

Order No.: 05F540
EAN: 4099889618563
MPN:
35047.000.000
35047.000.000 LEAR Corporation Receptacles
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 774 pcs.
Leadtime: 2 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
1000 pcs.
0.3451 €
5000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, 35047.000.000, LEAR Corporation

Receptacle, insulated, made of tinned brass; Insulation: PVC.

Mating width 6.3 mm, type 350.

To DIN 46245 Part 3; Dimensions: l1 22, l2 7.4 mm.

Technical attributes (type, mating width x mating thickness, for conductor cross-section. color): 35047, 6.3 x 0.8 mm, 4.0 to 6.0 mm², yellow.

Technical specifications
Version Flachsteckhülse
Suitable for 6,3 x 0,8 mm
Material Messing, verzinnt
Isolated Yes
Insulation colour gelb
Connection Crimpanschluss
Cable cross-section 4,0 bis 6,0 mm²
AWG cross-section AWG 12 bis 10
Nominal size according to DIN DIN 46245
Length 22 mm
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes