35312.000.000 | LEAR Corporation
Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 35312.000.000
Order No.: 05F534
EAN: 4099889618532
MPN:
35312.000.000
Unit Price (€ / pc.)
0.4998 € *
Available: 641 pcs.
Leadtime: 1 Week **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3332 €
5000 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 35312.000.000, LEAR Corporation
Receptacle, insulated, made of tinned brass; Insulation: PVC.
Mating width 4.8 mm, type 353.
To DIN 46245 Part 2; Dimensions: l1 18, l2 6.0 mm.
Technical attributes (type, mating width x mating thickness, for conductor cross-section. color): 35312, 4.8 x 0.8 mm, 1.5 to 2.5 mm², blue.
Technical specifications
Version | Flachsteckhülse | |
Suitable for | 4,8 x 0,8 mm | |
Material | Messing, verzinnt | |
Isolated | Yes | |
Insulation colour | blau | |
Connection | Crimpanschluss | |
Cable cross-section | 1,5 bis 2,5 mm² | |
AWG cross-section | AWG 16 bis 14 | |
Nominal size according to DIN | DIN 46245 | |
Length | 18 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |