45314.123.211 | LEAR Corporation
Uninsulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, 45314.123.211
Order No.: 05F509
EAN: 4099889618372
MPN:
45314.123.211
Abgekündigt
Unit Price (€ / pc.)
0.1880 € *
Available: 28 pcs.
Next delivery: 3,000 pcs. on 2025-07-04
Leadtime: On Request **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1880 €
50 pcs.
0.1702 €
100 pcs.
0.1404 €
500 pcs.
0.1238 €
1000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 45314.123.211, LEAR Corporation
Receptacle, not insulated, Made of tinned brass.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 45314.123.211, 4.8 x 0.5 mm, 0.5 to 1.0 mm².
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | No | |
Length | 15.6 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Messing, verzinnt | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |