H3.2 | LEDLENSER
Headlamp, 100 m, 120 lm, LEDLENSER CLASSIC H3.2
Unit Price (€ / pc.)
33.915 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, 500.767, LEDLENSER
With just 133 grams, the Ledlenser H3.2 is the lightest model in the H-series. As a runtime-optimized headlamp, it shines for up to 60 hours; the intensity of the light can be continuously dimmed via the controller on the battery box and thus adapted to every situation. The H3.2 is suitable for users who do not place high demands on a headlamp, but still expect quality - the usual top quality from Ledlenser.
Technical Data
- Head diameter: 28 mm
- Weight: 133 g
- Swivel angle lamp head: 75 grad
- Material: Aluminium
- Running time: up to 60 hours in the lowest setting
- Light range: up to 100 meters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 100 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | 3 x AAA | |
| Shell Material | aluminum | |
| diameter | 28 mm | |
| Luminous flux | 120 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |