C7R CLASSIC | LEDLENSER
Flashlight, 210 m, 1000 lm, IP54, L 166 mm, LEDLENSER CLASSIC C7R CLASSIC
Unit Price (€ / pc.)
95.081 € *
Available: 3 pcs.
Torch, C7R CLASSIC, LEDLENSER
With its energy concept perfectly matched to battery operation, the C7R Classic not only protects the environment, but also your wallet. Up to 1,000 gigantic lm1 of luminous flux illuminate the 210 m1, even though the torch is only 16.6 cm long. And thanks to the convenient floating charge system, it is always quickly to hand. Ideal if you want to set a shining example.
Features
- Very convenient charging 3 quickly at hand with the floating charge system
- Practical charging indicator: red 3 charging, green 3 charged
- Individual light programmes and optimised energy consumption 3 Smart Light Technology
- Rapid changes to the light cone 3 Rapid Focus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 210 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 2500 mAh Li-ion | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 37 mm | |
| Length | 166 mm | |
| Luminous flux | 1000 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |