P17 BLACK GIFT BOX | LEDLENSER

LED flashlight Ledlenser P17, 322 mm, 1000 lumens, P17_BLACK_GIFT BOX

Order No.: 19L9223
EAN: 4029113941709
MPN:
P17 BLACK GIFT BOX
500903
P17 BLACK GIFT BOX LEDLENSER Torches Image 1
P17 BLACK GIFT BOX LEDLENSER Torches Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
LED flashlight Ledlenser P17, 322 mm, 1000 lumens, P17R CORE BLACK BOX
LED flashlight Ledlenser P17, 322 mm, 1000 lumens, P17R CORE BLACK BOX
Order No.: 19L9230
Manufacturer: LEDLENSER
per pc. 202.181 € *

LED flashlight, P17, Ledlenser

The housing of the Ledlenser P17 is black and looks noble and velvety due to the coating. The corrugated surface makes it lie particularly well in the hand and also from the inside, the flashlight provides tangible evidence that it has a lot going for it. With a burn time of up to 300 hours in the lowest setting, it continues to shine when other lamps have long since run out of power.

Features:

  • Runtime optimized - up to 300 hours in the lowest setting
  • Very good light output - up to 450 meters of light range with up to 1,000 lumens of luminous flux
  • Easy to use - 3 light functions, 1 front switch
  • Battery operated - three D alkaline batteries (mono, LR20, 1.5 V)
Technical specifications
Illuminant type LED
Version Taschenlampe
Batteries 3 x D
diameter 53 mm
Explosion Safe No
Shell Material Aluminium
Length 322 mm
Luminous flux 1000 lm
Reach 450 m
Degree of protection (IP) IP54
Rechargeable No
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement