P17R CORE BLACK BOX | LEDLENSER
LED flashlight Ledlenser P17, 322 mm, 1000 lumens, P17R CORE BLACK BOX
Order No.: 19L9230
EAN: 4058205020541
MPN:
P17R CORE BLACK BOX
502182
Unit Price (€ / pc.)
202.181 € *
Available: 0 pcs.
Leadtime: On Request **
LED Flashlight, P17R CORE BLACK BOX, LEDLENSER
With this lamp, the darkness can come - the P17R Core is reliably bright and lasts reliably long. The favorite of all security guards fits comfortably in the hand and is easy to operate with the Fast Action Switch. The patented Advanced Focus System ensures a smooth transition from homogeneous close-range light to sharply focused long-range light. The energy for this extremely long-lasting flashlight is provided by a rechargeable Safety Ytrion Cell, one of the safest and longest-lasting battery cells on the market.
Features
- Advanced Focus System for efficient, customized light in focused and defocused mode
- Smart Light Technology for personalizing all light functions
- Constant Light for constant luminous flux over a long period of time
- Convenient battery charging with wall bracket and Magnetic Charge System
- Fast Action Switch for easy operation of the light functions
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | LiFePO4 6,4 V 5700 mAh | |
diameter | 53 mm | |
Shell Material | Aluminiumlegierung | |
Length | 290 mm | |
Luminous flux | 1200 lm | |
Reach | 560 m | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |