LG.050409 | legrand
German Schuko-style plug with illuminated switch
Order No.: 05N912
EAN: 3245060504090
MPN:
LG.050409
Unit Price (€ / pc.)
12.6854 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.1622 €
50 pcs.
10.4125 €
150 pcs.
9.9365 €
500 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style plugs with switch, type legrand 050409.
With LED illumination
Type: 050409, Schuko-style plug with switch
Technical specifications
Connection | Schraubanschluss | |
Colour | weiß | |
Country code | Deutschland | |
Cable cross-section | 1,5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2-polig + PE | |
Product type | Schuko-Stecker | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |