LG.694631 | legrand
Schuko-style outlet strip, 1.5 m, white/grey, Plastic
Order No.: 07L5314
EAN: 3245066946313
MPN:
LG.694631
As an alternative, we recommend the following item:

Outlet strip, 5-way, 1.4 m, 16 A, white, 233602000
Order No.: 07L9698
Manufacturer: Kopp
per pc. 39.7936 € *
*incl. VAT plus shipping costs
Schuko outlet strips, type legrand 6946.
For wall/desk mounting, can be rotated vertically, illuminated switch, child protection and offset outlet (for wide power supplies); Color: white/gray. Cable: 1.5 m with angled Schuko plug, white.
Technical attributes (type, number of outlets, with/without cable): 694631, 5 outlets, with cable
Technical specifications
Can be switched off | Yes | |
Number of sockets | 5 | |
Colour | grau/weiß | |
Cable length | 1.5 m | |
Country code | Deutschland | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |