100.303 | Leister

Pipe nozzle ø 31.5 mm, ø 5 mm, 37 mm, 15° angled for speed welding nozzles, 100.303

Order No.: 08L162
EAN: 4099891386856
MPN:
100.303
100.303 Leister Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
64.855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.855 €

Type: 100.303, reducing nozzle, D 5.0 mm for Hot-air blowers, type Leister Triac S/230 V

Technical specifications
Version Rohrdüse ø 31,5 mm, ø 5 mm, 37 mm, 15° abgewinkelt
Suitable for Schnellschweißdüsen
Logistics
Country of origin CH
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes