105982 | Leister
Wide slot nozzle ø 36.5 mm, 150 x 4 mm, straight for hot-air blowers, 105982
Order No.: 08L1361
EAN: 4099891386665
MPN:
105982
Unit Price (€ / pc.)
259.42 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot-air nozzles, type Leister 10.
For GHIBLI and GHIBLI AW hot-air blowers; Pipe diameter: 37 mm.
Type: 105.982, wide slit nozzle, 150 x 4.0 mm
Technical specifications
Version | Breitschlitzdüse ø 36,5 mm, 150 x 4 mm, gerade | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85162991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |