106996 | Leister

Tacking nozzle ø 8 mm for Pipe nozzles, 106996

Order No.: 08L1422
EAN: 4099891386818
MPN:
106996
106996 Leister Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
62.475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.475 €

Hot-air nozzles, type Leister 10.

For GHIBLI and GHIBLI AW hot-air blowers; Pipe diameter: 37 mm.

Type: 106 996, welding nozzle (can only be used with Ø 5.0 mm pipe nozzle)

Technical specifications
Version Heftdüse ø 8 mm
Suitable for Rohrdüsen
Logistics
Country of origin CH
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes