107003 | Leister

Pipe nozzle ø 36.5 mm, ø 12 mm, 25 x 50 mm, 90° angled for hot-air blowers, 107003

Order No.: 08L1360
EAN: 4099891386658
MPN:
107003
107003 Leister Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
71.995 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.995 €

Hot-air nozzles, type Leister 10.

For GHIBLI and GHIBLI AW hot-air blowers; Pipe diameter: 37 mm.

Type: 107.003, deflector nozzle, 90°, Ø 12mm

Technical specifications
Version Rohrdüse ø 36,5 mm, ø 12 mm, 25 x 50 mm, 90° abgewinkelt
Suitable for Heißluftgebläse
Logistics
Country of origin CH
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes