107123 | Leister
Wide slot nozzle ø 31.5 mm, 20 x 2 mm, 15° angled for hot-air blowers, 107123
Order No.: 08L1412
EAN: 4099891386757
MPN:
107123
Unit Price (€ / pc.)
64.855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessories for TRIAC AT.
Type: 107.123, wide slit nozzle, 20 mm
Technical specifications
Version | Breitschlitzdüse ø 31,5 mm, 20 x 2 mm, 15° abgewinkelt | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |