107261 | Leister

Wide slot nozzle ø 36.5 mm, 70 x 4 mm, straight for hot-air blowers, 107261

Order No.: 08L1362
EAN: 4099891386672
MPN:
107261
107261 Leister Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.381 €

Hot-air nozzles, type Leister 10.

For GHIBLI and GHIBLI AW hot-air blowers; Pipe diameter: 37 mm.

Type: 107.261, wide slit nozzle, 70 x 4.0 mm

Technical specifications
Version Breitschlitzdüse ø 36,5 mm, 70 x 4 mm, gerade
Suitable for Heißluftgebläse
Logistics
Country of origin CH
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes