107308 | Leister

Sieve reflector ø 36.5 mm, 50 x 34 mm, 75° angled for hot-air blowers, 107308

Order No.: 08L1367
EAN: 4099891386726
MPN:
107308
107308 Leister Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
132.09 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
132.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.09 €

Hot-air nozzles, type Leister 10.

For GHIBLI and GHIBLI AW hot-air blowers; Pipe diameter: 37 mm.

Type: 107.308, sieve reflector, 50 × 35 mm

Technical specifications
Version Siebreflektor ø 36,5 mm, 50 x 34 mm, 75° abgewinkelt
Suitable for Heißluftgebläse
Logistics
Country of origin CH
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes