107309 | Leister

Sieve reflector ø 36.5 mm, 35 x 20 mm, 75° angled for hot-air blowers, 107309

Order No.: 08L1368
EAN: 4099891386733
MPN:
107309
107309 Leister Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €

Hot-air nozzles, type Leister 10.

For GHIBLI and GHIBLI AW hot-air blowers; Pipe diameter: 37 mm.

Type: 107.309, sieve reflector, 35 × 20 mm

Technical specifications
Version Siebreflektor ø 36,5 mm, 35 x 20 mm, 75° abgewinkelt
Suitable for Heißluftgebläse
Logistics
Country of origin CH
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes