113.269 | Leister
Heating element 230 V for hot-air blowers, 113.269
Order No.: 08L132
EAN: 4099891386634
MPN:
113.269
Unit Price (€ / pc.)
139.825 € *
Available: 0 pcs.
Leadtime: 1 Week **
Replacement heating elements for Leister hot-air blowers.
Type: 113.269, for Electron 107.781, 230 V/3400 W
Technical specifications
Version | Heizelement 230 V | |
Suitable for | Heißluftgebläse |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85162991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |