141314 | Leister

Hot air blower Triac AT 230V/1600W with EU plug

Order No.: 08L1400
EAN: 4099891387167
MPN:
141314
141314 Leister Heat Guns
Image may differ
Unit Price (€ / pc.)
652.12 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
652.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
652.12 €

Hot-air blowers, type Leister TRIAC AT.

For welding and shrinking plastic, separate setting of the temperature and air flow rate, automatic compensation of voltage fluctuation, air filter on both ends; Operating voltage: 230 VAC. Power: 1600 W. Operating temperatures: +40 to +700 °C. Air flow rate: 120 to 240 l/min. Safety class: II. Dimensions: 335 x 90 mm. Weight: 1.0 kg (without cable).

Type: 141.314, hot-air blower

Technical specifications
Power 1600 W
max. operating temperature 700 °C
min. operating temperature 40 °C
Logistics
Country of origin CH
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes