145.567 | Leister
Hot air blower Electron ST 230V/3400W EU plug
Unit Price (€ / pc.)
587.86 € *
Available: 1 pcs.
For drying, heating and shrinking at up to a temperature: 650 °C, infinitely controllable. Delivery rate: 500 liters per minute with final pressure: 300 mm WS Heating power: 3400 W/230 Volt. Supplied complete with round nozzle.
Type: 451.567, hot-air blower
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | incl. round nozzle | |
| min. operating temperature | 40 °C | |
| max. operating temperature | 650 °C | |
| Power | 3400 W | |
| Air flow rate | 320 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |