148061 | Leister

Hot air blower Ghibli AW 230V/2300W with EU plug

Order No.: 08L1350
EAN: 4099891387150
MPN:
148061
148061 Leister Heat Guns
Image may differ
Unit Price (€ / pc.)
709.24 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
709.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
709.24 €

Hot-air blowers, type Leister GHIBLI AW.

Robust, ergonomic hot-air blowers for shrinking tasks in cable assembly, heating and forming in the automotive sector, overlap welding of truck canvas, and deburring plastic parts. Two-component shell and e-Drive control unit for setting the temperature and air flow rate; Voltage: 230 VAC. Power: 1600/1800/1500 W. Air flow rate: 140 to 270 l/min. Emission level: approx. 67 dB(A). Temperature: +40 to +620 °C. Handle: Ø 45 mm. Safety class: II. Dimensions: L 280, W 220, H 90 mm. Weight: 1180 g. Supplied with case, rack and operating instructions,

Type: 148 061, hot-air blower GHIBLI AW

Technical specifications
Power 2300 W
max. operating temperature 620 °C
min. operating temperature 40 °C
Logistics
Country of origin CH
Customs tariff number 85158090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes