KBU4G | LGE
LGE bridge rectifier, 280 V, 400 V (RRM), 4 A, SIL, KBU4G
This item is no longer available.
As an alternative, we recommend the following item:
Diotec Semiconductors bridge rectifier, 280 V, 400 V (RRM), 4 A, SIL, GBU4G
Order No.: 09S4186
Manufacturer: Diotec Semiconductors
per pc. 0.3689 € *
Bridge rectifier, KBU4G, LGE
Features
- Surge overload rating to 150 amperes peak
- Reliable low cost construction utilizing molded plastic technique results in inexpensive product
- Lead solderable per MIL-STD-202 method 208
Applications
- Ideal for printed circuit board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL | |
| Input voltage | 280 V | |
| Rated current | 4 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |