KBU4K | LGE

LGE bridge rectifier, 560 V, 800 V (RRM), 4 A, SIL, KBU4K

Order No.: 07S3110
EAN: 4099879036063
MPN:
KBU4K
Series: KBU
KBU4K LGE Bridge Rectifiers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Diotec Semiconductors bridge rectifier, 560 V, 800 V (RRM), 4 A, SIL, GBU4K
Diotec Semiconductors bridge rectifier, 560 V, 800 V (RRM), 4 A, SIL, GBU4K
Order No.: 09S4188
Manufacturer: Diotec Semiconductors
per pc. 0.3689 € *

Bridge rectifier, KBU4K, LGE

Features

  • Surge overload rating to 150 amperes peak
  • Reliable low cost construction utilizing molded plastic technique results in inexpensive product
  • Lead solderable per MIL-STD-202 method 208

Applications

  • Ideal for printed circuit board
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 560 V
Rated current 4 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes
Replacement