SS12 | LGE

Schottky rectifier diode, 20 V (RRM), 1 A, SMA, SS12

Order No.: 24S1100
EAN: 4099879045218
MPN:
SS12
Series: SS
SS12 LGE Schottky Diodes
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0488 € *
Available: 34 pcs.
Available in 5 Days: 16,100 pcs.
Leadtime: 12 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.0488 €

Schottky diode, SS12, LGE

Surface-mount Schottky barrier rectifier with low forward voltage drop.

Features

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power loss, high efficiency
  • High surge capability

Applications

  • Low voltage applications
  • High frequency inverters
  • Free-wheeling applications
  • DC/DC converters
  • Polarity protection
Technical specifications
Version Schottky-Gleichrichterdiode
Forward Current 1 A
Enclosure SMA
Capacity 50 pF
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 20 V
Junction temperature (max.) 125 °C
Junction temperature (min.) -65 °C
Surge blocking voltage V RMS 14 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes