130 ESD-CON | Licefa
ESD tray, without drawers, black, (L x W x D) 160 x 210 x 82 mm, 130 ESD-CON
Order No.: 19L3408
EAN: 4099891421779
MPN:
130 ESD-CON
8140027
Unit Price (€ / pc.)
15.3510 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
13.8040 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD tray, 130 ESD-CON, Licefa
Polystyrene black ESD tray.
Technical specifications
Version | Arbeitsschale | |
Width | 210 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 160 mm | |
Material | PS | |
Depth | 82 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |