A1-100 | Licefa
Drawer stopper, A1-100
Order No.: 19L407
EAN: 4099891421335
MPN:
A1-100
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable drawer cabinets, type Licefa A1-2
for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.
Type: A1-100, self-adhesive drawer stopper
Technical specifications
Version | Schubladenstopper | |
ESD protection | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |