A1-2/15-2-9 | Licefa

Mounting frame, gray, (L x W x D) 355 x 267 x 62 mm, A1-2/15-2-9

Order No.: 19L402
EAN: 4099891421298
MPN:
A1-2/15-2-9
A1-2/15-2-9 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 5 pcs.
Leadtime: 6 Weeks **
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
10 pcs.
8.0206 €
100 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-conductive stackable drawer cabinets, type Licefa A1-2

for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.

Drawer dimensions (internal): 340 x 250 mm (DIN A4).

Height:40 mm,

Outer frame dimensions (outside): 355 x 267 mm.

Height overall: 50 mm

Base plate height: 8.0 mm.

Clear self-adhesive tag holders with replaceable small cards are available. The drawers can also be equipped with the folding boxes described above. The various sizes are combinable.

With standard drawers, 40 mm height, standard form 1, made of impact-resistant non-conductive polystyrene, type A1-2.

Color: gray,

Type: 1529, expansion frame, gray

Technical specifications
Ausführung Aufbaurahmen
Breite 267 mm
ESD-Schutz No
Farbe grau
Länge 355 mm
Material Kunststoff
Tiefe 62 mm
Logistics
Ursprungsland DE
Zolltarifnummer 94037000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes