A1-2/15-6-10 | Licefa

Mounting frame, black, (L x W x D) 355 x 267 x 40 mm, A1-2/15-6-10

Order No.: 19L4131
EAN: 4099891421649
MPN:
A1-2/15-6-10
A1-2/15-6-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
16.2316 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
15.4224 €
50 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Expansion Frame, black
Type: 15610
Technical specifications
Ausführung Aufbaurahmen
Breite 267 mm
ESD-Schutz No
Farbe schwarz
Länge 355 mm
Material Kunststoff
Tiefe 40 mm
Logistics
Ursprungsland DE
Zolltarifnummer 94037000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes