A1-2/16-6-10 | Licefa
Drawer, 6 drawers, black, (L x W x D) 355 x 267 x 40 mm, A1-2/16-6-10
Order No.: 19L4130
EAN: 4099891421632
MPN:
A1-2/16-6-10
Unit Price (€ / pc.)
16.2316 € *
Available: 9 pcs.
Leadtime: 6 Weeks **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
15.4224 €
50 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
EGB version with drawers, 40 mm height, standard form 1 made of conductive Liastat, type A1-2..
Type: 16610,
Technical specifications
Version | Schublade | |
Width | 267 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | 6 Schubladen | |
Length | 355 mm | |
Material | Kunststoff | |
Depth | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |