A1-2/17-2-9 | Licefa

Foot plate, gray, (L x W x D) 355 x 267 x 8 mm, A1-2/17-2-9

Order No.: 19L404
EAN: 4099891421304
MPN:
A1-2/17-2-9
A1-2/17-2-9 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 4 pcs.
Leadtime: 6 Weeks **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.3665 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stackable drawer cabinets, type Licefa A1-2

for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.

Base plate height: 8.0 mm.

color: gray,

Type: A1-2/1729, base plate, gray

Technical specifications
Version Fußplatte
Width 267 mm
ESD protection No
Colour grau
Length 355 mm
Material Kunststoff
Depth 8 mm
Logistics
Country of origin DE
Customs tariff number 94037000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes