A1-2/18-6-10 | Licefa

Stopper, black, A1-2/18-6-10

Order No.: 19L4134
EAN: 4099891421663
MPN:
A1-2/18-6-10
A1-2/18-6-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pck.)
7.6398 € *
Available: 9 pck.
Leadtime: 6 Weeks **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pck.
7.6398 €
10 pck.
7.2590 €
50 pck.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stopper, A1-2/18-6-10, Licefa

Conductive top drawer magazines made of Liastat type A1-2

For assembling cabinet magazines with A4-size drawers and available drawer inserts with longitudinal subdivisions, resulting in compartments of different sizes depending on use. The magazines can be stacked on top of each other and can be placed next to each other almost seamlessly. A magazine consists of the drawer and the mounting frame, which must be ordered separately, for holding and covering the drawer. For the bottom drawer of a unit, a sturdy foot plate is available as a snap-in base and for the top cover, a set of end plugs (6 pieces) to cover the snap-in holes. All parts are made of sturdy plastic.

Technical specifications
Ausführung Abschlussstopfen
ESD-Schutz No
Farbe schwarz
Material Kunststoff
Logistics
Ursprungsland DE
Zolltarifnummer 94037000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes