A1-2/4-7-1 | Licefa

Transparent cover, A1-2/4-7-1

Order No.: 19L4096
EAN: 4099891421472
MPN:
A1-2/4-7-1
A1-2/4-7-1 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
5 pcs.
9.0321 €
10 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive and non-conductive stackable drawer cabinet, A1-2/4-7-1, Licefa

Conductive and non-conductive stackable drawer cabinet for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. The lid can only be used if the drawers are used as stacking containers. The lid cannot be used on the drawer of a cabinet; Available for the identification of the contents of cabinet drawers: transparent tag for each printed or labeled tag.

Technical specifications
Version Klarsichtbehälter
ESD protection No
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 94037000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes