A1-60/15-6-10 | Licefa
Mounting frame, A1-60/15-6-10
Order No.: 19L4104
EAN: 4099891421502
MPN:
A1-60/15-6-10
Unit Price (€ / pc.)
21.7770 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7770 €
10 pcs.
20.6822 €
50 pcs.
19.6469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive stackable EGB drawer cabinets made out of Liastat, type A1-60
for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.
Drawer dimensions (internal): 340 x 250 mm (DIN A4).
Height: 62 mm
Outer frame dimensions (outside): 355 x 267 mm.
Height overall: 75 mm,
Base plate height: 8.0 mm.
Clear self-adhesive tag holders with replaceable small cards are available. The drawers can also be equipped with the folding boxes described above. The various sizes are combinable.
EGB version with drawers of 62 mm height, compact form 2, made of conductive Liastat, type A1-60/.
Type: 15610, expansion frame, black
Technical specifications
Version | Aufbaurahmen | |
ESD protection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |