A1-60/16-2-6 | Licefa

Drawer, 4 drawers, orange/red, (L x W x D) 355 x 267 x 62 mm, A1-60/16-2-6

Order No.: 19L4072
EAN: 4099891421342
MPN:
A1-60/16-2-6
A1-60/16-2-6 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
16.3744 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.37 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3744 €
5 pcs.
15.5533 €
10 pcs.
14.7679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive and non-conductive stackable drawer cabinets, type Licefa A1-60
for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.
Drawer dimensions (internal): 340 x 250 mm (DIN A4).
Height: 62 mm
Outer frame dimensions (outside): 355 x 267 mm.
Height overall: 75 mm,
Base plate height: 8.0 mm.
Clear self-adhesive tag holders with replaceable small cards are available. The drawers can also be equipped with the folding boxes described above. The various sizes are combinable.
With compact drawers, 62 mm height, compact form 2 made of impact-resistant non-conductive polystyrene, type A1-60/.
Type: 1626, drawer, orange-red (without insert)
Technical specifications
Version Schublade
Width 267 mm
ESD protection No
Colour orange/rot
Contents 4 Schubladen
Length 355 mm
Material Kunststoff
Depth 62 mm
Logistics
Country of origin DE
Customs tariff number 94037000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes