A4-3-6-10 | Licefa
Stacking bowl, without drawers, black, (L x W x D) 210 x 150 x 40 mm, A4-3-6-10
Order No.: 19L4172
EAN: 4099891421786
MPN:
A4-3-6-10
Unit Price (€ / pc.)
8.8179 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
10 pcs.
8.0087 €
100 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive stackable trays, type Licefa A 4-.
Stable version; Color: black.
Type: A43610, L 210, W 150, H 40 mm
Technical specifications
Version | Stapelschale | |
Width | 150 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 210 mm | |
Material | Kunststoff | |
Depth | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |