K2001 ESD | Licefa
ESD small parts case, black, (L x W x D) 240 x 170 x 42 mm, K2001 ESD
Order No.: 05L240
EAN: 4099891420024
MPN:
K2001 ESD
Unit Price (€ / pc.)
19.7064 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
10 pcs.
18.7306 €
50 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive component cases, type Licefa K 2001 ESD.
ESD plastic case. Inner dimensions 240 x 170 x 42 mm. Without accessories.
Type: K2001, ESD case
Technical specifications
Version | Bauteilekoffer | |
Width | 170 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Length | 240 mm | |
Material | Kunststoff | |
Depth | 42 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |