N1-11-11-4-4 | Licefa

Small parts container, yellow, (L x W x D) 16 x 12 x 15 mm, N1-11-11-4-4

Order No.: 19L3750
EAN: 4099891421113
MPN:
N1-11-11-4-4
N1-11-11-4-4 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 124 pcs.
Leadtime: 9 Weeks **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
25 pcs.
3.2368 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dissipative boxes, type SMD-Box 1-4.

Can be joined, available in three combinable sizes. lid with spring lock, retained in open state.

Technical attributes (type, size designation, inner dimensions (WxHxD), color): N1111144, 16 x 12 x 15 mm, yellow

Technical specifications
Version SMD-Box
Width 12 mm
ESD protection No
Colour gelb
Length 16 mm
Material Kunststoff
Depth 15 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes