N1-11-11-6-6 | Licefa
Small parts container, red, (L x W x D) 16 x 12 x 15 mm, N1-11-11-6-6
Order No.: 19L3752
EAN: 4099891421120
MPN:
N1-11-11-6-6
Unit Price (€ / pc.)
3.4034 € *
Available: 91 pcs.
Leadtime: 9 Weeks **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
25 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dissipative boxes, type SMD-Box 1-4.
Can be joined, available in three combinable sizes. lid with spring lock, retained in open state.
Technical attributes (type, size designation, inner dimensions (WxHxD), color): N1111166, 16 x 12 x 15 mm, red
Technical specifications
Version | SMD-Box | |
Width | 12 mm | |
ESD protection | No | |
Colour | rot | |
Length | 16 mm | |
Material | Kunststoff | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |